
MPS0117V2NBC | |
|---|---|
DigiKey Part Number | 811-MPS0117V2NBC-ND |
Manufacturer | |
Manufacturer Product Number | MPS0117V2NBC |
Description | DC DC CONV 36-75VIN 12V 17A 204W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.51" H (33.0mm x 22.9mm x 12.9mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 17A | Approval Agency cCSAus, CE, UKCA |
Power (Watts) 204 W | Standard Number 62368-1 |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,18000 Kč | 1 510,18 Kč |
| 5 | 1 453,94400 Kč | 7 269,72 Kč |
| 10 | 1 430,32100 Kč | 14 303,21 Kč |
| 25 | 1 399,64280 Kč | 34 991,07 Kč |
| 96 | 1 355,70083 Kč | 130 147,28 Kč |
| Unit Price without VAT: | 1 510,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,31780 Kč |











