
CHB350-48S24 | |
|---|---|
DigiKey Part Number | 2034-3178-ND |
Manufacturer | |
Manufacturer Product Number | CHB350-48S24 |
Description | DC DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 14.6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB350-48S24 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 91.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Min) 36V | Supplier Device Package Half Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 14.6A | Standard Number 60950-1 |
Power (Watts) 350 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 901,00000 Kč | 2 901,00 Kč |
| 5 | 2 792,84400 Kč | 13 964,22 Kč |
| 12 | 2 735,61583 Kč | 32 827,39 Kč |
| 36 | 2 665,32139 Kč | 95 951,57 Kč |
| 60 | 2 633,21883 Kč | 157 993,13 Kč |
| Unit Price without VAT: | 2 901,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 510,21000 Kč |










