
SSF-LXH100GD | |
|---|---|
DigiKey Part Number | 67-1218-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100GD |
Description | LED CBI 5MM GRN DIFF RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SSF-LXH100GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 7,20230 Kč | 720,23 Kč |
| 500 | 5,98276 Kč | 2 991,38 Kč |
| 1 000 | 5,58211 Kč | 5 582,11 Kč |
| 2 000 | 5,24152 Kč | 10 483,04 Kč |
| 5 000 | 4,86927 Kč | 24 346,35 Kč |
| 10 000 | 4,63703 Kč | 46 370,30 Kč |
| 25 000 | 4,38379 Kč | 109 594,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











