
LMZ12010TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ12010TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ12010TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12010TZ/NOPB Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 5 | 514,53400 Kč | 2 572,67 Kč |
| 10 | 506,17800 Kč | 5 061,78 Kč |
| 32 | 492,44906 Kč | 15 758,37 Kč |
| 64 | 484,44359 Kč | 31 004,39 Kč |
| 128 | 476,54961 Kč | 60 998,35 Kč |
| 256 | 468,77953 Kč | 120 007,56 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |










