
0483002.DRA | |
|---|---|
DigiKey Part Number | 18-0483002.DRATR-ND - Tape & Reel (TR) 18-0483002.DRACT-ND - Cut Tape (CT) 18-0483002.DRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483002.DRA |
Description | TFF CHIP WIA 75V AUTOC 1206 FA 2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 75 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.42 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.130" L x 0.062" W x 0.056" H (3.30mm x 1.58mm x 1.42mm) |
Voltage Rating - AC 75 V | DC Cold Resistance 0.073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 100 | 22,51140 Kč | 2 251,14 Kč |
| 500 | 17,98704 Kč | 8 993,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,19375 Kč | 19 790,62 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |










