
B40950A0826M000 | |
|---|---|
DigiKey Part Number | 495-B40950A0826M000TR-ND - Tape & Reel (TR) 495-B40950A0826M000CT-ND - Cut Tape (CT) 495-B40950A0826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A0826M000 |
Description | CAP ALUM POLY HYB 82UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance 82 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 50 | 26,94460 Kč | 1 347,23 Kč |
| 100 | 24,63490 Kč | 2 463,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,37538 Kč | 7 750,15 Kč |
| 800 | 18,15803 Kč | 14 526,42 Kč |
| 1 200 | 17,54418 Kč | 21 053,02 Kč |
| 2 000 | 16,85993 Kč | 33 719,86 Kč |
| 2 800 | 16,45778 Kč | 46 081,78 Kč |
| 4 000 | 16,25093 Kč | 65 003,72 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |








