
HFC32103AGTP | |
|---|---|
DigiKey Part Number | 2315-HFC32103AGTPTR-ND - Tape & Reel (TR) 2315-HFC32103AGTPCT-ND - Cut Tape (CT) 2315-HFC32103AGTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC32103AGTP |
Description | FUSE CHIP 10A 76VDC 1206 |
Customer Reference | |
Detailed Description | 10 A 76 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 7,98000 Kč | 39,90 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,63170 Kč | 563,17 Kč |
| 250 | 5,06388 Kč | 1 265,97 Kč |
| 500 | 4,67080 Kč | 2 335,40 Kč |
| 1 000 | 4,30774 Kč | 4 307,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,56382 Kč | 17 819,10 Kč |
| 10 000 | 3,28146 Kč | 32 814,60 Kč |
| 15 000 | 3,12578 Kč | 46 886,70 Kč |
| 25 000 | 2,93901 Kč | 73 475,25 Kč |
| 35 000 | 2,91347 Kč | 101 971,45 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







