




G2RL-1-E DC12 | |
|---|---|
DigiKey Part Number | Z2834-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1-E DC12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1-E DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 20 | 101,92450 Kč | 2 038,49 Kč |
| 40 | 98,42825 Kč | 3 937,13 Kč |
| 60 | 96,44383 Kč | 5 786,63 Kč |
| 100 | 93,99330 Kč | 9 399,33 Kč |
| 260 | 89,57504 Kč | 23 289,51 Kč |
| 500 | 86,66924 Kč | 43 334,62 Kč |
| 1 000 | 83,68963 Kč | 83 689,63 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |











