Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368IDD-1#TRPBF

DigiKey Part Number
505-LTC4368IDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4368IDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC4368IDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4368IDD-1#TRPBF
Description
IC OVERVOLTAGE PROT CONT 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4368IDD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Voltage - Clamping
Adjustable
Supplier Device Package
10-DFN (3x3)
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10119,47900 Kč1 194,79 Kč
25110,63440 Kč2 765,86 Kč
100100,90380 Kč10 090,38 Kč
25097,98676 Kč24 496,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,74049 Kč221 851,22 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč