
LTC4368IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368IDD-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,99300 Kč | 1 159,93 Kč |
| 25 | 107,40880 Kč | 2 685,22 Kč |
| 121 | 96,93091 Kč | 11 728,64 Kč |
| 363 | 91,93537 Kč | 33 372,54 Kč |
| 605 | 90,08940 Kč | 54 504,09 Kč |
| 1 089 | 88,26795 Kč | 96 123,80 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |



