


TPS74501PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS74501PDRVRTR-ND - Tape & Reel (TR) 296-TPS74501PDRVRCT-ND - Cut Tape (CT) 296-TPS74501PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74501PDRVR |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74501PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.55V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.88V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16956 Kč | 18 508,68 Kč |
| 6 000 | 6,01152 Kč | 36 069,12 Kč |
| 9 000 | 5,93240 Kč | 53 391,60 Kč |
| 15 000 | 5,84471 Kč | 87 670,65 Kč |
| 21 000 | 5,79348 Kč | 121 663,08 Kč |
| 30 000 | 5,74417 Kč | 172 325,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










