


ADP170AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP170AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP170AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP170AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP170AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP170AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 260 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 47dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.135V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 100 | 18,35650 Kč | 1 835,65 Kč |
| 250 | 17,24440 Kč | 4 311,10 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,38474 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,34037 Kč | 46 021,11 Kč |
| 6 000 | 15,00682 Kč | 90 040,92 Kč |
| 9 000 | 14,83987 Kč | 133 558,83 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











