16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8831ICRGYT

DigiKey Part Number
296-20704-2-ND - Tape & Reel (TR)
296-20704-1-ND - Cut Tape (CT)
296-20704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8831ICRGYT
Description
IC DAC 16BIT 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC8831ICRGYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
14-VFQFN Exposed Pad
Output Type
Voltage - Unbuffered
Supplier Device Package
14-VQFN (3.5x3.5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8831ICRGYTTexas Instruments17296-20704-1-ND458,81000 KčParametric Equivalent
DAC8832ICRGYRTexas Instruments11 636DAC8832ICRGYR-ND262,47500 KčParametric Equivalent
DAC8832ICRGYTTexas Instruments2 211296-19588-1-ND451,04000 KčParametric Equivalent
DAC8832IRGYRTexas Instruments518296-25818-1-ND354,87000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1458,81000 Kč458,81 Kč
10366,85600 Kč3 668,56 Kč
25343,88840 Kč8 597,21 Kč
100323,45320 Kč32 345,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250306,60692 Kč76 651,73 Kč
500299,35336 Kč149 676,68 Kč
Manufacturers Standard Package
Unit Price without VAT:458,81000 Kč
Unit Price with VAT:555,16010 Kč