


DAC8832ICRGYT | |
|---|---|
DigiKey Part Number | 296-19588-2-ND - Tape & Reel (TR) 296-19588-1-ND - Cut Tape (CT) 296-19588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8832ICRGYT |
Description | IC DAC 16BIT 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8832ICRGYT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-VFQFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 14-VQFN (3.5x3.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,04000 Kč | 451,04 Kč |
| 10 | 360,51500 Kč | 3 605,15 Kč |
| 25 | 337,89160 Kč | 8 447,29 Kč |
| 100 | 317,54230 Kč | 31 754,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 301,15332 Kč | 75 288,33 Kč |
| 500 | 294,00518 Kč | 147 002,59 Kč |
| Unit Price without VAT: | 451,04000 Kč |
|---|---|
| Unit Price with VAT: | 545,75840 Kč |

