
DAC8831ICRGYT | |
|---|---|
DigiKey Part Number | 296-20704-2-ND - Tape & Reel (TR) 296-20704-1-ND - Cut Tape (CT) 296-20704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8831ICRGYT |
Description | IC DAC 16BIT 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831ICRGYT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-VFQFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 14-VQFN (3.5x3.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831ICRGYT | Texas Instruments | 17 | 296-20704-1-ND | 458,81000 Kč | Parametric Equivalent |
| DAC8832ICRGYR | Texas Instruments | 11 636 | DAC8832ICRGYR-ND | 262,47500 Kč | Parametric Equivalent |
| DAC8832ICRGYT | Texas Instruments | 2 211 | 296-19588-1-ND | 451,04000 Kč | Parametric Equivalent |
| DAC8832IRGYR | Texas Instruments | 518 | 296-25818-1-ND | 354,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,81000 Kč | 458,81 Kč |
| 10 | 366,85600 Kč | 3 668,56 Kč |
| 25 | 343,88840 Kč | 8 597,21 Kč |
| 100 | 323,45320 Kč | 32 345,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 306,60692 Kč | 76 651,73 Kč |
| 500 | 299,35336 Kč | 149 676,68 Kč |
| Unit Price without VAT: | 458,81000 Kč |
|---|---|
| Unit Price with VAT: | 555,16010 Kč |


