
REF6025EVM-PDK | |
|---|---|
DigiKey Part Number | 296-44448-ND |
Manufacturer | |
Manufacturer Product Number | REF6025EVM-PDK |
Description | EVAL BOARD FOR REF6025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | REF6025 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Voltage Reference |
Manufacturer Texas Instruments | Utilized IC / Part REF6025 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


