Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6033IDGKT

DigiKey Part Number
296-44918-2-ND - Tape & Reel (TR)
296-44918-1-ND - Cut Tape (CT)
296-44918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6033IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6033IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.55V ~ 5.5V
Part Status
Active
Current - Supply
1.1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
4 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,78100 Kč1 527,81 Kč
25141,87080 Kč3 546,77 Kč
100129,86840 Kč12 986,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250124,14688 Kč31 036,72 Kč
500120,69860 Kč60 349,30 Kč
750118,97187 Kč89 228,90 Kč
1 250117,05847 Kč146 323,09 Kč
1 750115,94063 Kč202 896,10 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC