
REF6245IDGKT | |
|---|---|
DigiKey Part Number | 296-44926-2-ND - Tape & Reel (TR) 296-44926-1-ND - Cut Tape (CT) 296-44926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6245IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6245IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.75V ~ 5.5V |
Part Status Active | Current - Supply 1.15mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 3.5 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 193,07700 Kč | 1 930,77 Kč |
| 25 | 179,75960 Kč | 4 493,99 Kč |
| 100 | 165,10940 Kč | 16 510,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 158,12584 Kč | 39 531,46 Kč |
| 500 | 153,91618 Kč | 76 958,09 Kč |
| 750 | 151,80855 Kč | 113 856,41 Kč |
| 1 250 | 149,47350 Kč | 186 841,88 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


