
REF6141IDGKT | |
|---|---|
DigiKey Part Number | 296-44930-2-ND - Tape & Reel (TR) 296-44930-1-ND - Cut Tape (CT) 296-44930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6141IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6141IDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.35V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| 25 | 112,79280 Kč | 2 819,82 Kč |
| 100 | 102,90280 Kč | 10 290,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,18748 Kč | 24 546,87 Kč |
| 500 | 95,34604 Kč | 47 673,02 Kč |
| 750 | 93,92293 Kč | 70 442,20 Kč |
| 1 250 | 92,34618 Kč | 115 432,73 Kč |
| 1 750 | 91,42457 Kč | 159 993,00 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


