


EVAL-AD4052-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4052-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4052-ARDZ |
Description | SHIELD ADC AD4052 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4052 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD4052 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,94000 Kč | 1 538,94 Kč |
| Unit Price without VAT: | 1 538,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,11740 Kč |





