
AD4052BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4052BCBZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4052BCBZ-RL7 |
Description | IC ADC 16BIT 16-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WLCSP (1.67x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | AD4052BCBZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 3.6V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 16-UFBGA, WLCSP |
Input Type Differential, Single Ended | Supplier Device Package 16-WLCSP (1.67x1.97) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 253,28705 Kč | 759 861,15 Kč |
| Unit Price without VAT: | 253,28705 Kč |
|---|---|
| Unit Price with VAT: | 306,47733 Kč |


