Diode 75 V 150mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16W

DigiKey Part Number
4878-BAS16WTR-ND - Tape & Reel (TR)
4878-BAS16WCT-ND - Cut Tape (CT)
4878-BAS16WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16W
Description
DIODE STANDARD 75V 150MA SOT323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS16W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16WDiotec Semiconductor1 1454878-BAS16WCT-ND3,36000 KčParametric Equivalent
MMBD4148WT-TPMCC (Micro Commercial Components)660MMBD4148WTTPMSDKR-ND4,41000 KčParametric Equivalent
In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23680 Kč123,68 Kč
5000,89578 Kč447,89 Kč
1 0000,78449 Kč784,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64240 Kč1 927,20 Kč
6 0000,57048 Kč3 422,88 Kč
9 0000,53377 Kč4 803,93 Kč
15 0000,49246 Kč7 386,90 Kč
21 0000,46797 Kč9 827,37 Kč
30 0000,44414 Kč13 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč