
0526101372 | |
|---|---|
DigiKey Part Number | WM20326TR-ND - Tape & Reel (TR) WM20326CT-ND - Cut Tape (CT) WM20326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101372 |
Description | CONN FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101372 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 26,21400 Kč | 655,35 Kč |
| 50 | 24,96240 Kč | 1 248,12 Kč |
| 100 | 23,76970 Kč | 2 376,97 Kč |
| 250 | 22,27972 Kč | 5 569,93 Kč |
| 500 | 21,21596 Kč | 10 607,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,91792 Kč | 21 917,92 Kč |
| 2 000 | 20,87212 Kč | 41 744,24 Kč |
| 3 000 | 20,28393 Kč | 60 851,79 Kč |
| 5 000 | 19,56640 Kč | 97 832,00 Kč |
| 7 000 | 19,10785 Kč | 133 754,95 Kč |
| 10 000 | 18,63352 Kč | 186 335,20 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |












