13 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390817

DigiKey Part Number
900-0150390817-ND
Manufacturer
Manufacturer Product Number
0150390817
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390817 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670817Molex4 8910151670817-ND52,16000 KčParametric Equivalent
In-Stock: 472
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,51800 Kč395,18 Kč
2537,03200 Kč925,80 Kč
5035,25980 Kč1 762,99 Kč
10033,57580 Kč3 357,58 Kč
25031,47180 Kč7 867,95 Kč
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč