Similar




0522071360 | |
|---|---|
DigiKey Part Number | WM10947TR-ND - Tape & Reel (TR) WM10947CT-ND - Cut Tape (CT) WM10947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071360 |
Description | CONN FFC FPC TOP 13POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071360 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW13R-2STE1LF | Amphenol CS (FCI) | 0 | SFW13R-2STE1LF-ND | 6,68403 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 29,88440 Kč | 747,11 Kč |
| 50 | 28,45640 Kč | 1 422,82 Kč |
| 100 | 27,09790 Kč | 2 709,79 Kč |
| 250 | 25,39920 Kč | 6 349,80 Kč |
| 500 | 24,18634 Kč | 12 093,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,69021 Kč | 25 690,21 Kč |
| 2 000 | 24,46435 Kč | 48 928,70 Kč |
| 3 000 | 23,77492 Kč | 71 324,76 Kč |
| 5 000 | 22,93410 Kč | 114 670,50 Kč |
| 7 000 | 22,39656 Kč | 156 775,92 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



