Similar

SFW13R-2STE1LF | |
|---|---|
DigiKey Part Number | SFW13R-2STE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW13R-2STE1LF |
Description | CONN FFC FPC TOP 13POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW13R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,40938 Kč | 51 275,04 Kč |
| Unit Price without VAT: | 6,40938 Kč |
|---|---|
| Unit Price with VAT: | 7,75535 Kč |


