


EVK-X20P-00 | |
|---|---|
DigiKey Part Number | 672-EVK-X20P-00-ND |
Manufacturer | |
Manufacturer Product Number | EVK-X20P-00 |
Description | EVAL BOARD FOR ZED-X20P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P - GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type SMA Antenna(s) Included |
Manufacturer u-blox | Utilized IC / Part ZED-X20P |
Packaging Bulk | RF Type GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) | Base Product Number |
Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 236,42000 Kč | 6 236,42 Kč |
| Unit Price without VAT: | 6 236,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 546,06820 Kč |











