



AS-ANT3B-ANNMB2-L1256-50SMA | |
|---|---|
DigiKey Part Number | 3619-AS-ANT3B-ANNMB2-L1256-50SMA-ND |
Manufacturer | |
Manufacturer Product Number | AS-ANT3B-ANNMB2-L1256-50SMA |
Description | u-blox ANN-MB2-00 Tripleband GNS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | AS-ANT3B-ANNMB2-L1256-50SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.225GHz, 1.568GHz | |
Frequency Range | 1.166GHz ~ 1.285GHz, 1.535GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | - | |
Applications | BeiDou, Galileo, GLONASS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,11000 Kč | 2 708,11 Kč |
| 10 | 2 281,09700 Kč | 22 810,97 Kč |
| 25 | 2 174,51080 Kč | 54 362,77 Kč |
| 100 | 2 057,37980 Kč | 205 737,98 Kč |
| Unit Price without VAT: | 2 708,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 276,81310 Kč |







