



AS-ANT3B-OEMSUR-L1L2L5-02SMA | |
|---|---|
DigiKey Part Number | 3619-AS-ANT3B-OEMSUR-L1L2L5-02SMA-ND |
Manufacturer | |
Manufacturer Product Number | AS-ANT3B-OEMSUR-L1L2L5-02SMA |
Description | OEM SURVEY TRIPLEBAND GNSS ANTEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module SMA Male Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS-ANT3B-OEMSUR-L1L2L5-02SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 200mm, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Applications | BeiDou, Galileo, GLONASS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 895,47000 Kč | 4 895,47 Kč |
| 10 | 4 187,92500 Kč | 41 879,25 Kč |
| 25 | 4 011,32360 Kč | 100 283,09 Kč |
| Unit Price without VAT: | 4 895,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 923,51870 Kč |



