RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module TNC Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module TNC Female Magnetic
AS-ANT3B-BUDSUR-L1L2L5-25SMA
AS-ANT3B-BUDSUR-L1L2L5-25SMA

AS-ANT3B-BUDSUR-L1L2L5-25SMA

DigiKey Part Number
3619-AS-ANT3B-BUDSUR-L1L2L5-25SMA-ND
Manufacturer
Manufacturer Product Number
AS-ANT3B-BUDSUR-L1L2L5-25SMA
Description
BUDGET SURVEY TRIPLEBAND GNSS AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module TNC Female Magnetic
Datasheet
 Datasheet
EDA/CAD Models
AS-ANT3B-BUDSUR-L1L2L5-25SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARDUSIMPLE
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 2.5m, LNA
Termination
TNC Female
Ingress Protection
IP66
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
-
Applications
BeiDou, Galileo, GLONASS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 859,57000 Kč4 859,57 Kč
104 156,44900 Kč41 564,49 Kč
253 980,91840 Kč99 522,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 859,57000 Kč
Unit Price with VAT:5 880,07970 Kč