Cable Assembly Coaxial SMA to TNC LLC200A 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMZG300A058L13

DigiKey Part Number
ASMZG300A058L13-ND
Manufacturer
Manufacturer Product Number
ASMZG300A058L13
Description
COAX CBL SMA TO TNC 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LLC200A 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to TNC
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
LLC200A
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 100,93000 Kč1 100,93 Kč
10905,05600 Kč9 050,56 Kč
25856,14720 Kč21 403,68 Kč
100802,40080 Kč80 240,08 Kč
250776,78320 Kč194 195,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 100,93000 Kč
Unit Price with VAT:1 332,12530 Kč