Connector Cap (Cover), Dust For SMA Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For SMA Plugs
PE6024

PE6024

DigiKey Part Number
6099-PE6024-ND
Manufacturer
Manufacturer Product Number
PE6024
Description
SMA MALE NON-SHORTING DUST CAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For SMA Plugs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Pasternack
For Use With/Related Products
SMA Plugs
Packaging
Bag
Body Material
Brass
Part Status
Active
Body Finish
Nickel
Connector Style
SMA
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10203,34500 Kč2 033,45 Kč
25190,59480 Kč4 764,87 Kč
50181,49420 Kč9 074,71 Kč
100172,83240 Kč17 283,24 Kč
250162,01720 Kč40 504,30 Kč
500154,29120 Kč77 145,60 Kč
1 000146,93560 Kč146 935,60 Kč
Manufacturers Standard Package
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč