
RFCT-SMA-CAP-GS-5 | |
|---|---|
DigiKey Part Number | 2073-RFCT-SMA-CAP-GS-5-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-SMA-CAP-GS-5 |
Description | SMA CAP WITHOUT CHAIN IP67 STAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-SMA-CAP-GS-5 Models |
Category | For Use With/Related Products SMA Jacks |
Manufacturer GCT | Body Material Stainless Steel |
Packaging Bag | Features IP67 |
Part Status Active | Color Silver |
Connector Style SMA | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 134,83100 Kč | 1 348,31 Kč |
| 25 | 126,38440 Kč | 3 159,61 Kč |
| 50 | 120,34880 Kč | 6 017,44 Kč |
| 100 | 114,60510 Kč | 11 460,51 Kč |
| 250 | 107,43084 Kč | 26 857,71 Kč |
| 500 | 102,30666 Kč | 51 153,33 Kč |
| 1 000 | 97,42793 Kč | 97 427,93 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |

















