Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB575RF-0200-A-1-E

DigiKey Part Number
2073-CAB575RF-0200-A-1-E-ND
Manufacturer
Manufacturer Product Number
CAB575RF-0200-A-1-E
Description
COAX CBL MHF4L TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB575RF-0200-A-1-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Features
Stainless Steel 303, IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
2nd Connector
I-PEX MHF4L Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1419,82000 Kč419,82 Kč
10356,79600 Kč3 567,96 Kč
25334,45560 Kč8 361,39 Kč
50318,49260 Kč15 924,63 Kč
100303,29950 Kč30 329,95 Kč
250284,32636 Kč71 081,59 Kč
500270,77238 Kč135 386,19 Kč
Manufacturers Standard Package
Unit Price without VAT:419,82000 Kč
Unit Price with VAT:507,98220 Kč