Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 7.874" (200.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB412RF-0200-A-1-E

DigiKey Part Number
2073-CAB412RF-0200-A-1-E-ND
Manufacturer
Manufacturer Product Number
CAB412RF-0200-A-1-E
Description
COAX CBL MHF1 TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Features
Stainless Steel 303, IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1345,16000 Kč345,16 Kč
10293,29100 Kč2 932,91 Kč
25274,92560 Kč6 873,14 Kč
50261,80740 Kč13 090,37 Kč
100249,31290 Kč24 931,29 Kč
250233,71756 Kč58 429,39 Kč
500222,57406 Kč111 287,03 Kč
Manufacturers Standard Package
Unit Price without VAT:345,16000 Kč
Unit Price with VAT:417,64360 Kč