Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB574RF-0200-A-1-E

DigiKey Part Number
2073-CAB574RF-0200-A-1-E-ND
Manufacturer
Manufacturer Product Number
CAB574RF-0200-A-1-E
Description
COAX CBL MHF1 TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB574RF-0200-A-1-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Gray
1st Contact Gender
Female
Features
Stainless Steel 303, IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1410,02000 Kč410,02 Kč
10348,51600 Kč3 485,16 Kč
25326,68880 Kč8 167,22 Kč
50311,10140 Kč15 555,07 Kč
100296,25860 Kč29 625,86 Kč
250277,72684 Kč69 431,71 Kč
500264,48820 Kč132 244,10 Kč
Manufacturers Standard Package
Unit Price without VAT:410,02000 Kč
Unit Price with VAT:496,12420 Kč