Cable Assembly Coaxial SMA to MMCX RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB411RF-0100-A-1-E

DigiKey Part Number
2073-CAB411RF-0100-A-1-E-ND
Manufacturer
Manufacturer Product Number
CAB411RF-0100-A-1-E
Description
COAX CBL SMA TO MMCX 3.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug, Right Angle
Manufacturer
GCT
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
RG-178
Style
SMA to MMCX
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
250272,38784 Kč68 096,96 Kč
Manufacturers Standard Package
Unit Price without VAT:272,38784 Kč
Unit Price with VAT:329,58929 Kč