
CAB493RF-0100-A-1-E | |
|---|---|
DigiKey Part Number | 2073-CAB493RF-0100-A-1-E-ND |
Manufacturer | |
Manufacturer Product Number | CAB493RF-0100-A-1-E |
Description | COAX CBL MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB493RF-0100-A-1-E Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Features Stainless Steel 303, IP Rated Unmated |
1st Connector Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 272,41620 Kč | 68 104,05 Kč |
| Unit Price without VAT: | 272,41620 Kč |
|---|---|
| Unit Price with VAT: | 329,62360 Kč |





