
RFPC-SMA24-FN-A-E | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA24-FN-A-E-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA24-FN-A-E |
Description | SMA PCB MOUNT RIGHT ANGLE IP67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA24-FN-A-E Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features IP Rated Unmated, Stainless Steel 303 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,21000 Kč | 468,21 Kč |
| 10 | 397,84000 Kč | 3 978,40 Kč |
| 25 | 372,92120 Kč | 9 323,03 Kč |
| 50 | 355,12320 Kč | 17 756,16 Kč |
| 120 | 333,86350 Kč | 40 063,62 Kč |
| 360 | 308,98639 Kč | 111 235,10 Kč |
| 600 | 298,06403 Kč | 178 838,42 Kč |
| Unit Price without VAT: | 468,21000 Kč |
|---|---|
| Unit Price with VAT: | 566,53410 Kč |


