
RFPC-SMA22-FN-A-E | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA22-FN-A-E-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA22-FN-A-E |
Description | SMA, STAINLESS STEEL PCB MOUNT R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA22-FN-A-E Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features IP Rated Unmated, Stainless Steel 303 |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 10 | 392,76800 Kč | 3 927,68 Kč |
| 25 | 368,17880 Kč | 9 204,47 Kč |
| 50 | 350,60780 Kč | 17 530,39 Kč |
| 120 | 329,61783 Kč | 39 554,14 Kč |
| 360 | 305,05719 Kč | 109 820,59 Kč |
| 600 | 294,27297 Kč | 176 563,78 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |




