Connector Cap (Cover), Dust For SMA Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6120

DigiKey Part Number
6099-PE6120-ND
Manufacturer
Manufacturer Product Number
PE6120
Description
SMA Female Non-Shorting Dust Cap
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For SMA Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Pasternack
For Use With/Related Products
SMA Jacks
Packaging
Retail Package
Body Material
Brass
Part Status
Active
Body Finish
Nickel
Connector Style
SMA
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1548,26000 Kč548,26 Kč
10465,98800 Kč4 659,88 Kč
25436,81720 Kč10 920,43 Kč
50415,97040 Kč20 798,52 Kč
100396,12730 Kč39 612,73 Kč
250371,35468 Kč92 838,67 Kč
500353,65252 Kč176 826,26 Kč
Manufacturers Standard Package
Unit Price without VAT:548,26000 Kč
Unit Price with VAT:663,39460 Kč