Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9182

DigiKey Part Number
6099-PE9182-ND
Manufacturer
Manufacturer Product Number
PE9182
Description
COAX ADAPT SMA TO SMA, DUAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 143,27000 Kč2 143,27 Kč
101 821,78600 Kč18 217,86 Kč
251 707,82600 Kč42 695,65 Kč
501 626,40420 Kč81 320,21 Kč
1001 548,89440 Kč154 889,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 143,27000 Kč
Unit Price with VAT:2 593,35670 Kč