
PE6014 | |
|---|---|
DigiKey Part Number | 6099-PE6014-ND |
Manufacturer | |
Manufacturer Product Number | PE6014 |
Description | BNC MALE NON- SHORTING DUST CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Pasternack | For Use With/Related Products BNC Plugs |
Packaging Bag | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Style BNC | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 257,35100 Kč | 2 573,51 Kč |
| 25 | 241,22520 Kč | 6 030,63 Kč |
| 50 | 229,70560 Kč | 11 485,28 Kč |
| 100 | 218,74670 Kč | 21 874,67 Kč |
| 250 | 205,06060 Kč | 51 265,15 Kč |
| 500 | 195,28266 Kč | 97 641,33 Kč |
| 1 000 | 185,97467 Kč | 185 974,67 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |




