Connector Cap (Cover), Dust For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For BNC Jacks
0734151960
0734151960

0734151960

DigiKey Part Number
WM9472-ND
Manufacturer
Manufacturer Product Number
0734151960
Description
CONN CAP COVER DUST FOR BNC JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
BNC Jacks
Series
Body Material
Brass
Packaging
Bag
Body Finish
Nickel
Part Status
Active
Color
Silver
Connector Style
BNC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1074,83000 Kč748,30 Kč
2570,13280 Kč1 753,32 Kč
5066,77940 Kč3 338,97 Kč
10063,58840 Kč6 358,84 Kč
25059,60668 Kč14 901,67 Kč
50056,76284 Kč28 381,42 Kč
1 00054,05516 Kč54 055,16 Kč
2 50050,67403 Kč126 685,08 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč