



0731713356 | |
|---|---|
DigiKey Part Number | WM9527-ND |
Manufacturer | |
Manufacturer Product Number | 0731713356 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731713356 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,06000 Kč | 287,06 Kč |
| 10 | 243,90000 Kč | 2 439,00 Kč |
| 25 | 228,63040 Kč | 5 715,76 Kč |
| 50 | 217,71860 Kč | 10 885,93 Kč |
| 100 | 207,32840 Kč | 20 732,84 Kč |
| 250 | 194,35740 Kč | 48 589,35 Kč |
| 500 | 185,08972 Kč | 92 544,86 Kč |
| 1 000 | 176,26824 Kč | 176 268,24 Kč |
| Unit Price without VAT: | 287,06000 Kč |
|---|---|
| Unit Price with VAT: | 347,34260 Kč |


