
NAS1829C4C10 | |
|---|---|
DigiKey Part Number | 1772-NAS1829C4C10-ND |
Manufacturer | |
Manufacturer Product Number | NAS1829C4C10 |
Description | STAINLESS STEEL 1/4 HEX MALE/FEM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.813" (20.65mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 5 | 104,90400 Kč | 524,52 Kč |
| 10 | 98,70900 Kč | 987,09 Kč |
| 25 | 91,53080 Kč | 2 288,27 Kč |
| 50 | 86,75880 Kč | 4 337,94 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


