



CABLE 234 RF-0300-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE234RF-0300-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 234 RF-0300-A-1 |
Description | COAX CBL RP-SMA TO RP-SMA 11.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 234 RF-0300-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 11.811" (300.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector RP-SMA Jack | Color Brown |
1st Contact Gender Male | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector RP-SMA Plug | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,04000 Kč | 352,04 Kč |
| 10 | 299,15100 Kč | 2 991,51 Kč |
| 25 | 280,41480 Kč | 7 010,37 Kč |
| 50 | 267,03380 Kč | 13 351,69 Kč |
| 100 | 254,29320 Kč | 25 429,32 Kč |
| 250 | 238,38336 Kč | 59 595,84 Kč |
| 500 | 227,01880 Kč | 113 509,40 Kč |
| Unit Price without VAT: | 352,04000 Kč |
|---|---|
| Unit Price with VAT: | 425,96840 Kč |











