Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 385 RF-150-A-2

DigiKey Part Number
2073-CABLE385RF-150-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 385 RF-150-A-2
Description
COAX CBL MHF4L TO SMA 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
5.906" (150.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L to SMA
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
IP Rated Unmated
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1293,02000 Kč293,02 Kč
10249,01500 Kč2 490,15 Kč
25233,41480 Kč5 835,37 Kč
50222,26960 Kč11 113,48 Kč
100211,66250 Kč21 166,25 Kč
250198,42088 Kč49 605,22 Kč
500188,95918 Kč94 479,59 Kč
1 000179,95252 Kč179 952,52 Kč
Manufacturers Standard Package
Unit Price without VAT:293,02000 Kč
Unit Price with VAT:354,55420 Kč