


RFCT-N-CAP-GS-1 | |
|---|---|
DigiKey Part Number | 2073-RFCT-N-CAP-GS-1-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-N-CAP-GS-1 |
Description | COAXIAL CONNECTOR CAP N IP67 WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-N-CAP-GS-1 Models |
Category | For Use With/Related Products N Type Jacks |
Manufacturer GCT | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain, IP67 |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 96,43600 Kč | 964,36 Kč |
| 25 | 90,39600 Kč | 2 259,90 Kč |
| 50 | 86,07480 Kč | 4 303,74 Kč |
| 100 | 81,96420 Kč | 8 196,42 Kč |
| 250 | 76,83248 Kč | 19 208,12 Kč |
| 500 | 73,16652 Kč | 36 583,26 Kč |
| 1 000 | 69,67677 Kč | 69 676,77 Kč |
| 2 500 | 65,31968 Kč | 163 299,20 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |










