
M39012/25-0012 | |
|---|---|
DigiKey Part Number | 5328-M39012/25-0012-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-0012 |
Description | MALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Fairview Microwave | For Use With/Related Products N Type Plugs |
Packaging Bulk | Features Chain |
Part Status Active | Color Silver |
Connector Style N Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,20000 Kč | 936,20 Kč |
| 10 | 795,65800 Kč | 7 956,58 Kč |
| 25 | 745,85960 Kč | 18 646,49 Kč |
| 50 | 710,28820 Kč | 35 514,41 Kč |
| 100 | 676,41690 Kč | 67 641,69 Kč |
| 250 | 634,12732 Kč | 158 531,83 Kč |
| Unit Price without VAT: | 936,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,80200 Kč |







